RTT2547R0FTE
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RTT2547R0FTE by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT2547R0FTE by Ralec
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RTT2547R0FTE by Ralec

RTT2547R0FTE
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
RALEC
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT2547R0FTE
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RTT2547R0FTE

This table gives cross-reference parts and alternative options found for RTT2547R0FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2547R0FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCS100F47R0TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, NIC Components Corp RTT2547R0FTE vs NRCS100F47R0TRF
RM25FEN47R0 Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd RTT2547R0FTE vs RM25FEN47R0
RC2512FK-0747R Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RTT2547R0FTE vs RC2512FK-0747R
RK73HW3ARTTEB47R0F RES,SMT,THICK FILM,47 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation RTT2547R0FTE vs RK73HW3ARTTEB47R0F
RMCS147.01%R Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, SEI Stackpole Electronics Inc RTT2547R0FTE vs RMCS147.01%R
NRCA100F47R0TRQYF Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, NIC Components Corp RTT2547R0FTE vs NRCA100F47R0TRQYF
RC12K470FTG Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RTT2547R0FTE vs RC12K470FTG
RC12K470FBG Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RTT2547R0FTE vs RC12K470FBG
CR2512-1W-47R0FPT Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RTT2547R0FTE vs CR2512-1W-47R0FPT
232276364709L Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RTT2547R0FTE vs 232276364709L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT2547R0FTE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT2547R0FTE by Ralec

  • Please alert me when RTT2547R0FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT2547R0FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT2547R0FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT2547R0FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT2547R0FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT2547R0FTE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: