Part Details for RTT254530DE4 by Ralec
Overview of RTT254530DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT254530DE4
RTT254530DE4 CAD Models
RTT254530DE4 Part Data Attributes
|
RTT254530DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT254530DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT254530DE4
This table gives cross-reference parts and alternative options found for RTT254530DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT254530DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432D4530ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RTT254530DE4 vs RCS6432D4530ES |
ERJU1TD4530U | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RTT254530DE4 vs ERJU1TD4530U |
CR2512D453RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT254530DE4 vs CR2512D453RE04 |
RK73HW3ALTE4530D | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254530DE4 vs RK73HW3ALTE4530D |
AC2512DK-07453RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT254530DE4 vs AC2512DK-07453RL |
RCM6432D4530AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT254530DE4 vs RCM6432D4530AS |
RMS25DE4530 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RTT254530DE4 vs RMS25DE4530 |
RK73H3ALTED4530D | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254530DE4 vs RK73H3ALTED4530D |
RC2512DK-07453RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT254530DE4 vs RC2512DK-07453RL |
TSR1GD4530V | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT254530DE4 vs TSR1GD4530V |