Part Details for RTT254423DE4 by Ralec
Overview of RTT254423DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT254423DE4
RTT254423DE4 CAD Models
RTT254423DE4 Part Data Attributes
|
RTT254423DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT254423DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT254423DE4
This table gives cross-reference parts and alternative options found for RTT254423DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT254423DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-4423DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT254423DE4 vs CR2512-1W-4423DSNT-13 |
RC2512DK-07442KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT254423DE4 vs RC2512DK-07442KP |
CR2512-1W-4423DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT254423DE4 vs CR2512-1W-4423DPT-13 |
RTT254423DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT254423DE4 vs RTT254423DTE |
BCTS002512-4423DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RTT254423DE4 vs BCTS002512-4423DTE |
RCS6432D4423CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT254423DE4 vs RCS6432D4423CS |
RTT254423DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT254423DE4 vs RTT254423DE2 |
CR2512D442KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT254423DE4 vs CR2512D442KE04 |
RK73HW3ATTEB4423D | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT254423DE4 vs RK73HW3ATTEB4423D |
RCM6432D4423AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT254423DE4 vs RCM6432D4423AS |