Part Details for RTT254422DE2 by Ralec
Overview of RTT254422DE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT254422DE2
RTT254422DE2 CAD Models
RTT254422DE2 Part Data Attributes
|
RTT254422DE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT254422DE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT254422DE2
This table gives cross-reference parts and alternative options found for RTT254422DE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT254422DE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TD4422U | Fixed Resistor, | Panasonic Electronic Components | RTT254422DE2 vs ERJU1TD4422U |
CR2512-1W-4422DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT254422DE2 vs CR2512-1W-4422DSNT |
RCS6432D4422ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RTT254422DE2 vs RCS6432D4422ES |
RMS25DE4422 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RTT254422DE2 vs RMS25DE4422 |
ERJS1TD4422U | Fixed Resistor, | Panasonic Electronic Components | RTT254422DE2 vs ERJS1TD4422U |
RM25DEN4422 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT254422DE2 vs RM25DEN4422 |
RTT254422DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT254422DE2 vs RTT254422DE3 |
RC2512DK-0744K2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT254422DE2 vs RC2512DK-0744K2P |
RK73HW3ALBK4422D | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT254422DE2 vs RK73HW3ALBK4422D |
RK73HW3ARTBK4422D | RES,SMT,THICK FILM,44.2K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT254422DE2 vs RK73HW3ARTBK4422D |