Part Details for RTT2543R0DE3 by Ralec
Overview of RTT2543R0DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2543R0DE3
RTT2543R0DE3 CAD Models
RTT2543R0DE3 Part Data Attributes
|
RTT2543R0DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2543R0DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT2543R0DE3
This table gives cross-reference parts and alternative options found for RTT2543R0DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2543R0DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512DK-0743RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT2543R0DE3 vs RC2512DK-0743RL |
ERJU1TD43R0U | Fixed Resistor, | Panasonic Electronic Components | RTT2543R0DE3 vs ERJU1TD43R0U |
CR2512-1W-43R0DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT2543R0DE3 vs CR2512-1W-43R0DT |
CR2512-1W-43R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT2543R0DE3 vs CR2512-1W-43R0DT-13 |
CR2512-1W-43R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT2543R0DE3 vs CR2512-1W-43R0DPT-13 |
RK73H3ALBK43R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2543R0DE3 vs RK73H3ALBK43R0D |
ERJS1TD43R0U | Fixed Resistor, | Panasonic Electronic Components | RTT2543R0DE3 vs ERJS1TD43R0U |
CR0143R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT2543R0DE3 vs CR0143R0D |
RK73H3ALTEB43R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2543R0DE3 vs RK73H3ALTEB43R0D |
RK73HW3ATTEB43R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2543R0DE3 vs RK73HW3ATTEB43R0D |