Part Details for RTT254121DE4 by Ralec
Overview of RTT254121DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT254121DE4
RTT254121DE4 CAD Models
RTT254121DE4 Part Data Attributes
|
RTT254121DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT254121DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT254121DE4
This table gives cross-reference parts and alternative options found for RTT254121DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT254121DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512D4K12D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT254121DE4 vs CR2512D4K12D50 |
RK73HW3ALTEB4121D | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT254121DE4 vs RK73HW3ALTEB4121D |
TSR1GTD4121V | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT254121DE4 vs TSR1GTD4121V |
RK73H3ALTE4121D | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254121DE4 vs RK73H3ALTE4121D |
ERJS1TD4121U | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RTT254121DE4 vs ERJS1TD4121U |
RTT254121DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT254121DE4 vs RTT254121DTE |
CR63TR4121D | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT254121DE4 vs CR63TR4121D |
AF2512DK-074K12L | Fixed Resistor, 1W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT254121DE4 vs AF2512DK-074K12L |
RK73H3ATTED4121D | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254121DE4 vs RK73H3ATTED4121D |
CR2512-1W-4121DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT254121DE4 vs CR2512-1W-4121DPT-13 |