Part Details for RTT254120DTE by Ralec
Overview of RTT254120DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT254120DTE
RTT254120DTE CAD Models
RTT254120DTE Part Data Attributes
|
RTT254120DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT254120DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT254120DTE
This table gives cross-reference parts and alternative options found for RTT254120DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT254120DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-4120DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RTT254120DTE vs BCTS002512-4120DTE |
RK73H3ALTED4120D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254120DTE vs RK73H3ALTED4120D |
RK73H3ALBK4120D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT254120DTE vs RK73H3ALBK4120D |
RK73HW3ARTTEB4120D | RES,SMT,THICK FILM,412 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT254120DTE vs RK73HW3ARTTEB4120D |
TSR1GD4120V | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT254120DTE vs TSR1GD4120V |
RK73HW3ALTE4120D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254120DTE vs RK73HW3ALTE4120D |
RCM6432D4120CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT254120DTE vs RCM6432D4120CS |
RK73H3ATTED4120D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254120DTE vs RK73H3ATTED4120D |
RM25DEN4120 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT254120DTE vs RM25DEN4120 |
RCM6432D4120AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT254120DTE vs RCM6432D4120AS |