Part Details for RTT254020DE4 by Ralec
Overview of RTT254020DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT254020DE4
RTT254020DE4 CAD Models
RTT254020DE4 Part Data Attributes
|
RTT254020DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT254020DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT254020DE4
This table gives cross-reference parts and alternative options found for RTT254020DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT254020DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR63TR4020D | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT254020DE4 vs CR63TR4020D |
ERJS1TD4020U | Fixed Resistor, | Panasonic Electronic Components | RTT254020DE4 vs ERJS1TD4020U |
RTT254020DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT254020DE4 vs RTT254020DE3 |
RK73H3ALTED4020D | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254020DE4 vs RK73H3ALTED4020D |
CR014020D | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT254020DE4 vs CR014020D |
RK73HW3ALTE4020D | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254020DE4 vs RK73HW3ALTE4020D |
AC2512DK-07402RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT254020DE4 vs AC2512DK-07402RL |
CR2512-1W-4020DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT254020DE4 vs CR2512-1W-4020DSNT-13 |
RK73H3ATTED4020D | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254020DE4 vs RK73H3ATTED4020D |
RCM6432D4020CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT254020DE4 vs RCM6432D4020CS |