Part Details for RTT253902DE3 by Ralec
Overview of RTT253902DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT253902DE3
RTT253902DE3 CAD Models
RTT253902DE3 Part Data Attributes
|
RTT253902DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT253902DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT253902DE3
This table gives cross-reference parts and alternative options found for RTT253902DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT253902DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTE3902D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253902DE3 vs RK73HW3ATTE3902D |
RK73H3ATBK3902D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT253902DE3 vs RK73H3ATBK3902D |
RTT253902DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT253902DE3 vs RTT253902DE4 |
CR63TR393D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT253902DE3 vs CR63TR393D |
RC2512DK-0739KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT253902DE3 vs RC2512DK-0739KP |
RK73HW3ATTEB3902D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT253902DE3 vs RK73HW3ATTEB3902D |
CR013902D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT253902DE3 vs CR013902D |
CR2512-1W-3902DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT253902DE3 vs CR2512-1W-3902DPT-13 |
RK73HW3ARTTE3902D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT253902DE3 vs RK73HW3ARTTE3902D |
ERJS1TD3902U | Fixed Resistor, | Panasonic Electronic Components | RTT253902DE3 vs ERJS1TD3902U |