Part Details for RTT253900FE4 by Ralec
Overview of RTT253900FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT253900FE4
RTT253900FE4 CAD Models
RTT253900FE4 Part Data Attributes
|
RTT253900FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT253900FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT253900FE4
This table gives cross-reference parts and alternative options found for RTT253900FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT253900FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED3900F | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253900FE4 vs RK73H3ALTED3900F |
239076363901L | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT253900FE4 vs 239076363901L |
CR013900F | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT253900FE4 vs CR013900F |
RK73HW3ATTED3900F | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253900FE4 vs RK73HW3ATTED3900F |
RC2512FK-07390RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT253900FE4 vs RC2512FK-07390RP |
CR2512-1W-3900FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT253900FE4 vs CR2512-1W-3900FT-13 |
RK73HW3ALTEB3900F | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT253900FE4 vs RK73HW3ALTEB3900F |
RK73HW3ARTBK3900F | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT253900FE4 vs RK73HW3ARTBK3900F |
RTT253900FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT253900FE4 vs RTT253900FTE |
RC12K391FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT253900FE4 vs RC12K391FCG |