Part Details for RTT253740DTE by Ralec
Overview of RTT253740DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT253740DTE
RTT253740DTE CAD Models
RTT253740DTE Part Data Attributes
|
RTT253740DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT253740DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT253740DTE
This table gives cross-reference parts and alternative options found for RTT253740DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT253740DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTE3740D | Fixed Resistor, Metal Glaze/thick Film, 1W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT253740DTE vs RK73HW3ARTTE3740D |
RC2512DK-07374RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT253740DTE vs RC2512DK-07374RP |
RK73HW3ARTTED3740D | Fixed Resistor, Metal Glaze/thick Film, 1W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253740DTE vs RK73HW3ARTTED3740D |
RK73HW3ARTTEB3740D | Fixed Resistor, Metal Glaze/thick Film, 1W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT253740DTE vs RK73HW3ARTTEB3740D |
RK73HW3ARTBK3740D | RES,SMT,THICK FILM,374 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT253740DTE vs RK73HW3ARTBK3740D |
RK73HW3ATTE3740D | Fixed Resistor, Metal Glaze/thick Film, 1W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253740DTE vs RK73HW3ATTE3740D |
RK73H3ATTE3740D | Fixed Resistor, Metal Glaze/thick Film, 1W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253740DTE vs RK73H3ATTE3740D |
RMS25DE3740 | Fixed Resistor, Metal Glaze/thick Film, 1W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RTT253740DTE vs RMS25DE3740 |
RK73H3ALTED3740D | Fixed Resistor, Metal Glaze/thick Film, 1W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253740DTE vs RK73H3ALTED3740D |
CR63TR3740D | Fixed Resistor, Metal Glaze/thick Film, 1W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT253740DTE vs CR63TR3740D |