Part Details for RTT253603FE2 by Ralec
Overview of RTT253603FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT253603FE2
RTT253603FE2 CAD Models
RTT253603FE2 Part Data Attributes
|
RTT253603FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT253603FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT253603FE2
This table gives cross-reference parts and alternative options found for RTT253603FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT253603FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW3ATBK3603F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RTT253603FE2 vs RK73HW3ATBK3603F |
RK73HW3ALTED3603F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RTT253603FE2 vs RK73HW3ALTED3603F |
RK73HW3ALTE3603F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RTT253603FE2 vs RK73HW3ALTE3603F |
RMS25FE3603 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RTT253603FE2 vs RMS25FE3603 |
RC12K364FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RTT253603FE2 vs RC12K364FB |
RK73H3ALBK3603F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RTT253603FE2 vs RK73H3ALBK3603F |
ERJS1TF3603U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RTT253603FE2 vs ERJS1TF3603U |
RK73HW3ARTTEB3603F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,360K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | RTT253603FE2 vs RK73HW3ARTTEB3603F |
RK73HW3ARTBK3603F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RTT253603FE2 vs RK73HW3ARTBK3603F |
RK73HW3ATTEB3603F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RTT253603FE2 vs RK73HW3ATTEB3603F |