Part Details for RTT253572DE2 by Ralec
Overview of RTT253572DE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT253572DE2
RTT253572DE2 CAD Models
RTT253572DE2 Part Data Attributes
|
RTT253572DE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT253572DE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 35700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT253572DE2
This table gives cross-reference parts and alternative options found for RTT253572DE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT253572DE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTD3572V | Fixed Resistor, Metal Glaze/thick Film, 1W, 35700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT253572DE2 vs TSR1GTD3572V |
RK73H3ATTE3572D | Fixed Resistor, Metal Glaze/thick Film, 1W, 35700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253572DE2 vs RK73H3ATTE3572D |
RK73HW3ARTBK3572D | RES,SMT,THICK FILM,35.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT253572DE2 vs RK73HW3ARTBK3572D |
CR2512-1W-3572DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 35700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT253572DE2 vs CR2512-1W-3572DPT |
RK73H3ALTE3572D | Fixed Resistor, Metal Glaze/thick Film, 1W, 35700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253572DE2 vs RK73H3ALTE3572D |
RK73HW3ALTED3572D | Fixed Resistor, Metal Glaze/thick Film, 1W, 35700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253572DE2 vs RK73HW3ALTED3572D |
RK73HW3ARTTEB3572D | Fixed Resistor, Metal Glaze/thick Film, 1W, 35700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT253572DE2 vs RK73HW3ARTTEB3572D |
RK73H3ATTEB3572D | Fixed Resistor, Metal Glaze/thick Film, 1W, 35700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT253572DE2 vs RK73H3ATTEB3572D |
RMF25DE3572 | Fixed Resistor, Metal Glaze/thick Film, 1W, 35700ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT253572DE2 vs RMF25DE3572 |
RCS6432D3572AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 35700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT253572DE2 vs RCS6432D3572AS |