Part Details for RTT253161FE4 by Ralec
Overview of RTT253161FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT253161FE4
RTT253161FE4 CAD Models
RTT253161FE4 Part Data Attributes
|
RTT253161FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT253161FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT253161FE4
This table gives cross-reference parts and alternative options found for RTT253161FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT253161FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF3161C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT253161FE4 vs 25121WF3161C2E |
RC12K3161FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT253161FE4 vs RC12K3161FTG |
RC12K3161FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RTT253161FE4 vs RC12K3161FCL |
WCR2512LF-3161-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RTT253161FE4 vs WCR2512LF-3161-F-E-LT |
25121WF3161CBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT253161FE4 vs 25121WF3161CBE |
RMS25FE3161 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT253161FE4 vs RMS25FE3161 |
FCF25FT3161 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT253161FE4 vs FCF25FT3161 |
9C25121W3161FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT253161FE4 vs 9C25121W3161FKPF5 |
ERJU1TF3161U | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT253161FE4 vs ERJU1TF3161U |
CR2512-1W-3161FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT253161FE4 vs CR2512-1W-3161FSNT-13 |