Part Details for RTT2529R4FTE by Ralec
Overview of RTT2529R4FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2529R4FTE
RTT2529R4FTE CAD Models
RTT2529R4FTE Part Data Attributes
|
RTT2529R4FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2529R4FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2529R4FTE
This table gives cross-reference parts and alternative options found for RTT2529R4FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2529R4FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-29R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT2529R4FTE vs FCF25FP-29R4 |
CR-12FL4--29R4- | Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RTT2529R4FTE vs CR-12FL4--29R4- |
RTT2529R4FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT2529R4FTE vs RTT2529R4FE4 |
239076362949L | Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT2529R4FTE vs 239076362949L |
RC2512FR-0729R4L | Fixed Resistor, | YAGEO Corporation | RTT2529R4FTE vs RC2512FR-0729R4L |
NRCS100F29R4TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT2529R4FTE vs NRCS100F29R4TRF |
AF2512FK-0729R4L | Fixed Resistor, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT2529R4FTE vs AF2512FK-0729R4L |
TSR1GF29R4V | Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT2529R4FTE vs TSR1GF29R4V |
RK73H3ATTED29R4F | Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2529R4FTE vs RK73H3ATTED29R4F |
RMCS129.41%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT2529R4FTE vs RMCS129.41%R |