Part Details for RTT252942FE3 by Ralec
Overview of RTT252942FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252942FE3
RTT252942FE3 CAD Models
RTT252942FE3 Part Data Attributes
|
RTT252942FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252942FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT252942FE3
This table gives cross-reference parts and alternative options found for RTT252942FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252942FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FY-2942-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT252942FE3 vs FCF25FY-2942-W |
RK73HW3ALTE2942F | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252942FE3 vs RK73HW3ALTE2942F |
CR2512-1W-2942FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT252942FE3 vs CR2512-1W-2942FPT-13 |
AF2512FK-0729K4L | Fixed Resistor, 1W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT252942FE3 vs AF2512FK-0729K4L |
232276362943 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT252942FE3 vs 232276362943 |
RMEF2512FT29K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTT252942FE3 vs RMEF2512FT29K4 |
239076362943L | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT252942FE3 vs 239076362943L |
RCM6432F2942CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT252942FE3 vs RCM6432F2942CS |
RK73HW3ALTEB2942F | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252942FE3 vs RK73HW3ALTEB2942F |
CR2512-1W-2942FPT | Fixed Resistor, 1W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTT252942FE3 vs CR2512-1W-2942FPT |