Part Details for RTT252672DE4 by Ralec
Overview of RTT252672DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252672DE4
RTT252672DE4 CAD Models
RTT252672DE4 Part Data Attributes
|
RTT252672DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252672DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT252672DE4
This table gives cross-reference parts and alternative options found for RTT252672DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252672DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432D2672CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT252672DE4 vs RCS6432D2672CS |
RK73H3ALTED2672D | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252672DE4 vs RK73H3ALTED2672D |
RK73HW3ALBK2672D | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252672DE4 vs RK73HW3ALBK2672D |
CR63TR2672D | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT252672DE4 vs CR63TR2672D |
RK73H3ATTE2672D | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252672DE4 vs RK73H3ATTE2672D |
AC2512DK-0726K7L | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT252672DE4 vs AC2512DK-0726K7L |
RK73HW3ARTTEB2672D | RES,SMT,THICK FILM,26.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT252672DE4 vs RK73HW3ARTTEB2672D |
TSR1GD2672V | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT252672DE4 vs TSR1GD2672V |
RK73HW3ALTED2672D | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252672DE4 vs RK73HW3ALTED2672D |
RK73H3ALTEB2672D | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252672DE4 vs RK73H3ALTEB2672D |