Part Details for RTT252490DE4 by Ralec
Overview of RTT252490DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252490DE4
RTT252490DE4 CAD Models
RTT252490DE4 Part Data Attributes
|
RTT252490DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252490DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT252490DE4
This table gives cross-reference parts and alternative options found for RTT252490DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252490DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTE2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252490DE4 vs RK73H3ATTE2490D |
TSR1GTD2490V | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT252490DE4 vs TSR1GTD2490V |
AF2512DK-07249RL | Fixed Resistor, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT252490DE4 vs AF2512DK-07249RL |
RK73HW3ATTEB2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252490DE4 vs RK73HW3ATTEB2490D |
CR2512-1W-2490DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT252490DE4 vs CR2512-1W-2490DSNT |
RK73HW3ARTBK2490D | RES,SMT,THICK FILM,249 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT252490DE4 vs RK73HW3ARTBK2490D |
RK73HW3ATTED2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252490DE4 vs RK73HW3ATTED2490D |
RK73HW3ARTTE2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT252490DE4 vs RK73HW3ARTTE2490D |
AC2512DK-07249RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT252490DE4 vs AC2512DK-07249RL |
RK73H3ATTEB2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252490DE4 vs RK73H3ATTEB2490D |