Part Details for RTT252373DTE by Ralec
Overview of RTT252373DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252373DTE
RTT252373DTE CAD Models
RTT252373DTE Part Data Attributes
|
RTT252373DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252373DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT252373DTE
This table gives cross-reference parts and alternative options found for RTT252373DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252373DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-2373DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT252373DTE vs CR2512-1W-2373DPT |
RK73HW3ALBK2373D | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252373DTE vs RK73HW3ALBK2373D |
RK73HW3ATBK2373D | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252373DTE vs RK73HW3ATBK2373D |
RK73HW3ALTED2373D | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252373DTE vs RK73HW3ALTED2373D |
RK73H3ALTE2373D | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252373DTE vs RK73H3ALTE2373D |
RK73H3ATTEB2373D | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252373DTE vs RK73H3ATTEB2373D |
RM25DEN2373 | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT252373DTE vs RM25DEN2373 |
RK73HW3ATTE2373D | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252373DTE vs RK73HW3ATTE2373D |
CR2512-1W-2373DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT252373DTE vs CR2512-1W-2373DSNT-13 |
RK73HW3ATTED2373D | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252373DTE vs RK73HW3ATTED2373D |