RTT252261FE2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RTT252261FE2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT252261FE2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT252261FE2 by Ralec

RTT252261FE2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 10 Inch
Rated Power Dissipation (P)
1 W
Resistance
2260 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT252261FE2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RTT252261FE2

This table gives cross-reference parts and alternative options found for RTT252261FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252261FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25121WF2261B3 Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT252261FE2 vs 25121WF2261B3
RK73HW3ALTED2261F Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT252261FE2 vs RK73HW3ALTED2261F
25121WF2261B2E Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT252261FE2 vs 25121WF2261B2E
25121WF2261B5 Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT252261FE2 vs 25121WF2261B5
CR012261F Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTT252261FE2 vs CR012261F
25121WF2261CAE Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT252261FE2 vs 25121WF2261CAE
RK73H3ALTEB2261F Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT252261FE2 vs RK73H3ALTEB2261F
RCS6432F2261ES Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics RTT252261FE2 vs RCS6432F2261ES
RK73HW3ARTTED2261F Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT252261FE2 vs RK73HW3ARTTED2261F
FCF25FV2261 Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT252261FE2 vs FCF25FV2261

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT252261FE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT252261FE2 by Ralec

  • Please alert me when RTT252261FE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT252261FE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT252261FE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT252261FE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT252261FE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT252261FE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: