Part Details for RTT252101FE2 by Ralec
Overview of RTT252101FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252101FE2
RTT252101FE2 CAD Models
RTT252101FE2 Part Data Attributes
|
RTT252101FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252101FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT252101FE2
This table gives cross-reference parts and alternative options found for RTT252101FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252101FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2101CBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252101FE2 vs 25121WF2101CBE |
RCS6432F2101AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT252101FE2 vs RCS6432F2101AS |
25121WF2101C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252101FE2 vs 25121WF2101C2 |
25121WF2101T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252101FE2 vs 25121WF2101T5E |
RK73HW3ARTTED2101F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252101FE2 vs RK73HW3ARTTED2101F |
RMC25122K11%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT252101FE2 vs RMC25122K11%N |
25121WF2101BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252101FE2 vs 25121WF2101BBE |
25121WF2101TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252101FE2 vs 25121WF2101TBE |
RK73HW3ATTE2101F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252101FE2 vs RK73HW3ATTE2101F |
25121WF2101BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252101FE2 vs 25121WF2101BB |