Part Details for RTT252003FE2 by Ralec
Overview of RTT252003FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252003FE2
RTT252003FE2 CAD Models
RTT252003FE2 Part Data Attributes
|
RTT252003FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252003FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT252003FE2
This table gives cross-reference parts and alternative options found for RTT252003FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252003FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2003T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252003FE2 vs 25121WF2003T5E |
NRCA100F2003TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RTT252003FE2 vs NRCA100F2003TRQYF |
RMCF2512FT200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTT252003FE2 vs RMCF2512FT200K |
RC12K2003FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RTT252003FE2 vs RC12K2003FBL |
CR2512F200KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT252003FE2 vs CR2512F200KD50 |
CR2512-1W-2003FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTT252003FE2 vs CR2512-1W-2003FT |
RCM6432F2003CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT252003FE2 vs RCM6432F2003CS |
25121WF2003C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252003FE2 vs 25121WF2003C3E |
25121WF2003BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252003FE2 vs 25121WF2003BB |
25121WF2003T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252003FE2 vs 25121WF2003T4 |