Part Details for RTT251R8JTE by Ralec
Overview of RTT251R8JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251R8JTE
RTT251R8JTE CAD Models
RTT251R8JTE Part Data Attributes
|
RTT251R8JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251R8JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251R8JTE
This table gives cross-reference parts and alternative options found for RTT251R8JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251R8JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ALTD1R8J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251R8JTE vs RK73B3ALTD1R8J |
RK73BW3ALBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251R8JTE vs RK73BW3ALBK1R8J |
CR2512-1W-1R8JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RTT251R8JTE vs CR2512-1W-1R8JSNT-13 |
RK73BW3ATTEB1R8J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251R8JTE vs RK73BW3ATTEB1R8J |
RK73B3ALTDD1R8J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251R8JTE vs RK73B3ALTDD1R8J |
RK73BW3ARTBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251R8JTE vs RK73BW3ARTBK1R8J |
RK73B3ATBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251R8JTE vs RK73B3ATBK1R8J |
CQ121WJ018JT4E | Fixed Resistor, 1W, 1.8ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251R8JTE vs CQ121WJ018JT4E |
RK73B3ATTD1R8J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT251R8JTE vs RK73B3ATTD1R8J |
CTTKFR2512JTF1R80 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RTT251R8JTE vs CTTKFR2512JTF1R80 |