Part Details for RTT251801DTE by Ralec
Overview of RTT251801DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251801DTE
RTT251801DTE CAD Models
RTT251801DTE Part Data Attributes
|
RTT251801DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251801DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251801DTE
This table gives cross-reference parts and alternative options found for RTT251801DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251801DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTED1801D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251801DTE vs RK73H3ATTED1801D |
RTT251801DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251801DTE vs RTT251801DE4 |
RTT251801DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251801DTE vs RTT251801DE3 |
CR2512D1K8D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251801DTE vs CR2512D1K8D50 |
CR2512-1W-1801DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT251801DTE vs CR2512-1W-1801DSNT-13 |
RM25DEN1801 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RTT251801DTE vs RM25DEN1801 |
ERJU1TD1801U | Fixed Resistor, | Panasonic Electronic Components | RTT251801DTE vs ERJU1TD1801U |
RK73HW3ATTEB1801D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251801DTE vs RK73HW3ATTEB1801D |
RK73HW3ARTTEB1801D | RES,SMT,THICK FILM,1.8K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT251801DTE vs RK73HW3ARTTEB1801D |
RK73HW3ATTED1801D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251801DTE vs RK73HW3ATTED1801D |