Part Details for RTT251783DE3 by Ralec
Overview of RTT251783DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251783DE3
RTT251783DE3 CAD Models
RTT251783DE3 Part Data Attributes
|
RTT251783DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251783DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251783DE3
This table gives cross-reference parts and alternative options found for RTT251783DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251783DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTED1783D | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251783DE3 vs RK73H3ATTED1783D |
CR2512D178KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251783DE3 vs CR2512D178KD50 |
CR2512D178KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251783DE3 vs CR2512D178KE04 |
CR2512-1W-1783DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT251783DE3 vs CR2512-1W-1783DPT-13 |
RK73HW3ARTBK1783D | RES,SMT,THICK FILM,178K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT251783DE3 vs RK73HW3ARTBK1783D |
RK73HW3ATTEB1783D | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251783DE3 vs RK73HW3ATTEB1783D |
ERJS1TD1783U | Fixed Resistor, | Panasonic Electronic Components | RTT251783DE3 vs ERJS1TD1783U |
RMF25DE1783 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT251783DE3 vs RMF25DE1783 |
RK73HW3ARTTE1783D | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT251783DE3 vs RK73HW3ARTTE1783D |
TSR1GTD1783V | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT251783DE3 vs TSR1GTD1783V |