There are no models available for this part yet.
Overview of RTT251782DE2 by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT251782DE2 by Ralec
Part Data Attributes for RTT251782DE2 by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Plastic, 10 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
17800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RTT
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RTT251782DE2
This table gives cross-reference parts and alternative options found for RTT251782DE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251782DE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TD1782U | Fixed Resistor, | Panasonic Electronic Components | RTT251782DE2 vs ERJU1TD1782U |
RK73H3ALTE1782D | Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251782DE2 vs RK73H3ALTE1782D |
ERJS1TD1782U | Fixed Resistor, | Panasonic Electronic Components | RTT251782DE2 vs ERJS1TD1782U |
RMS25DE1782 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RTT251782DE2 vs RMS25DE1782 |
CR2512-1W-1782DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT251782DE2 vs CR2512-1W-1782DSNT |
RK73HW3ARTBK1782D | RES,SMT,THICK FILM,17.8K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT251782DE2 vs RK73HW3ARTBK1782D |
AC2512DK-0717K8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT251782DE2 vs AC2512DK-0717K8L |
RK73HW3ALTED1782D | Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251782DE2 vs RK73HW3ALTED1782D |
RK73HW3ALTEB1782D | Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251782DE2 vs RK73HW3ALTEB1782D |
RK73HW3ARTTEB1782D | RES,SMT,THICK FILM,17.8K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT251782DE2 vs RK73HW3ARTTEB1782D |