Part Details for RTT25163JE4 by Ralec
Overview of RTT25163JE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25163JE4
RTT25163JE4 CAD Models
RTT25163JE4 Part Data Attributes
|
RTT25163JE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25163JE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25163JE4
This table gives cross-reference parts and alternative options found for RTT25163JE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25163JE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ALBK163J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25163JE4 vs RK73B3ALBK163J |
CR63TR163J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT25163JE4 vs CR63TR163J |
NRCP100J163TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT25163JE4 vs NRCP100J163TRF |
FCF25JP-163 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25163JE4 vs FCF25JP-163 |
CR2512J16KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT25163JE4 vs CR2512J16KD50 |
RK73BW3ALTEB163J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25163JE4 vs RK73BW3ALTEB163J |
CR2512-1W-163JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RTT25163JE4 vs CR2512-1W-163JSNT |
FCF25JY-163 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25163JE4 vs FCF25JY-163 |
FCF25JX-163-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25163JE4 vs FCF25JX-163-W |
FCF25JY-163-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25163JE4 vs FCF25JY-163-W |