Part Details for RTT251622FE4 by Ralec
Overview of RTT251622FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251622FE4
RTT251622FE4 CAD Models
RTT251622FE4 Part Data Attributes
|
RTT251622FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251622FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251622FE4
This table gives cross-reference parts and alternative options found for RTT251622FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251622FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FY-1622 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251622FE4 vs FCF25FY-1622 |
RTT251622FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251622FE4 vs RTT251622FE2 |
RMC-241622FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RTT251622FE4 vs RMC-241622FK |
FCF25FX-1622 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251622FE4 vs FCF25FX-1622 |
CR2512F16K2E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251622FE4 vs CR2512F16K2E04 |
RK73H3ATTED1622F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251622FE4 vs RK73H3ATTED1622F |
TSR1GF1622V | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT251622FE4 vs TSR1GF1622V |
CR63TR1622F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT251622FE4 vs CR63TR1622F |
RC12K1622FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT251622FE4 vs RC12K1622FTG |
RC2512FK-0716K2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT251622FE4 vs RC2512FK-0716K2P |