Part Details for RTT25155JE3 by Ralec
Overview of RTT25155JE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25155JE3
RTT25155JE3 CAD Models
RTT25155JE3 Part Data Attributes
|
RTT25155JE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25155JE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25155JE3
This table gives cross-reference parts and alternative options found for RTT25155JE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25155JE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0155TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25155JE3 vs 25121WJ0155TD |
25121WJ0155TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25155JE3 vs 25121WJ0155TAE |
RK73B3ALTEB155J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25155JE3 vs RK73B3ALTEB155J |
RK73BW3ATTEB155J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25155JE3 vs RK73BW3ATTEB155J |
RMGW63-155JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RTT25155JE3 vs RMGW63-155JB |
CTTKFR2512JTF1504 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RTT25155JE3 vs CTTKFR2512JTF1504 |
25121WJ0155C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25155JE3 vs 25121WJ0155C5 |
RTT25155JE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RTT25155JE3 vs RTT25155JE2 |
RK73BW3ATTE155J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT25155JE3 vs RK73BW3ATTE155J |
25121WJ0155BDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25155JE3 vs 25121WJ0155BDE |