Part Details for RTT251541DTE by Ralec
Overview of RTT251541DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251541DTE
RTT251541DTE CAD Models
RTT251541DTE Part Data Attributes
|
RTT251541DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251541DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251541DTE
This table gives cross-reference parts and alternative options found for RTT251541DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251541DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALBK1541D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251541DTE vs RK73H3ALBK1541D |
RK73H3ATBK1541D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251541DTE vs RK73H3ATBK1541D |
CR2512-1W-1541DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT251541DTE vs CR2512-1W-1541DT-13 |
RK73HW3ALTE1541D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251541DTE vs RK73HW3ALTE1541D |
RCM6432D1541AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT251541DTE vs RCM6432D1541AS |
RMS25DE1541 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RTT251541DTE vs RMS25DE1541 |
RMF25DE1541 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT251541DTE vs RMF25DE1541 |
RK73H3ATTED1541D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251541DTE vs RK73H3ATTED1541D |
CR2512-1W-1541DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT251541DTE vs CR2512-1W-1541DPT-13 |
RK73HW3ATTEB1541D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251541DTE vs RK73HW3ATTEB1541D |