Part Details for RTT251500DTE by Ralec
Overview of RTT251500DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251500DTE
RTT251500DTE CAD Models
RTT251500DTE Part Data Attributes
|
RTT251500DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251500DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251500DTE
This table gives cross-reference parts and alternative options found for RTT251500DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251500DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATBK1500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251500DTE vs RK73H3ATBK1500D |
RCS6432D1500AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT251500DTE vs RCS6432D1500AS |
CR2512D150RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251500DTE vs CR2512D150RE04 |
RK73H3ATTED1500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251500DTE vs RK73H3ATTED1500D |
RMS25DE1500 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RTT251500DTE vs RMS25DE1500 |
RK73H3ATTE1500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251500DTE vs RK73H3ATTE1500D |
ERJU1TD1500U | Fixed Resistor, | Panasonic Electronic Components | RTT251500DTE vs ERJU1TD1500U |
RK73HW3ARTBK1500D | RES,SMT,THICK FILM,150 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT251500DTE vs RK73HW3ARTBK1500D |
RMF25DE1500 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT251500DTE vs RMF25DE1500 |
CR63TR1500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT251500DTE vs CR63TR1500D |