Part Details for RTT251470FE4 by Ralec
Overview of RTT251470FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251470FE4
RTT251470FE4 CAD Models
RTT251470FE4 Part Data Attributes
|
RTT251470FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251470FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251470FE4
This table gives cross-reference parts and alternative options found for RTT251470FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251470FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276361471 | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT251470FE4 vs 232276361471 |
BCTS002512-147RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RTT251470FE4 vs BCTS002512-147RFTE |
RC12K1470FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT251470FE4 vs RC12K1470FTG |
RMC-241470FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RTT251470FE4 vs RMC-241470FK |
RC2512FK-07147R | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT251470FE4 vs RC2512FK-07147R |
CR63TR1470F | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT251470FE4 vs CR63TR1470F |
RK73HW3ARTTED1470F | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251470FE4 vs RK73HW3ARTTED1470F |
RCM6432F1470AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT251470FE4 vs RCM6432F1470AS |
RK73HW3ATTEB1470F | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251470FE4 vs RK73HW3ATTEB1470F |
RK73H3ALBK1470F | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251470FE4 vs RK73H3ALBK1470F |