Part Details for RTT251403FTE by Ralec
Overview of RTT251403FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251403FTE
RTT251403FTE CAD Models
RTT251403FTE Part Data Attributes
|
RTT251403FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251403FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251403FTE
This table gives cross-reference parts and alternative options found for RTT251403FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251403FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1403C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251403FTE vs 25121WF1403C2E |
25121WF1403T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251403FTE vs 25121WF1403T5 |
25121WF1403C3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251403FTE vs 25121WF1403C3 |
25121WF1403B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251403FTE vs 25121WF1403B5 |
25121WF1403T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251403FTE vs 25121WF1403T5E |
RMCS1140K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT251403FTE vs RMCS1140K1%A |
RCS6432F1403AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT251403FTE vs RCS6432F1403AS |
RMC2512140K1%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT251403FTE vs RMC2512140K1%N |
25121WF1403B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT251403FTE vs 25121WF1403B2 |
RTT251403FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251403FTE vs RTT251403FE4 |