Part Details for RTT251403FE4 by Ralec
Overview of RTT251403FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251403FE4
RTT251403FE4 CAD Models
RTT251403FE4 Part Data Attributes
|
RTT251403FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251403FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251403FE4
This table gives cross-reference parts and alternative options found for RTT251403FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251403FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED1403F | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251403FE4 vs RK73H3ALTED1403F |
9C25121W1403FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT251403FE4 vs 9C25121W1403FKPF5 |
WCR2512LF-1403-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RTT251403FE4 vs WCR2512LF-1403-F-E-LT |
RK73HW3ALTED1403F | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251403FE4 vs RK73HW3ALTED1403F |
RK73H3ATTED1403F | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251403FE4 vs RK73H3ATTED1403F |
AF2512FK-07140KL | Fixed Resistor, 1W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT251403FE4 vs AF2512FK-07140KL |
RTT251403FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251403FE4 vs RTT251403FE3 |
RMCS1140K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT251403FE4 vs RMCS1140K1%A |
RCM6432F1403CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT251403FE4 vs RCM6432F1403CS |
RMF25FE1403 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT251403FE4 vs RMF25FE1403 |