Part Details for RTT251403DE3 by Ralec
Overview of RTT251403DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251403DE3
RTT251403DE3 CAD Models
RTT251403DE3 Part Data Attributes
|
RTT251403DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251403DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251403DE3
This table gives cross-reference parts and alternative options found for RTT251403DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251403DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB1403D | RES,SMT,THICK FILM,140K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT251403DE3 vs RK73HW3ARTTEB1403D |
RK73H3ATTEB1403D | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251403DE3 vs RK73H3ATTEB1403D |
CR2512D140KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251403DE3 vs CR2512D140KE04 |
RK73HW3ARTBK1403D | RES,SMT,THICK FILM,140K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT251403DE3 vs RK73HW3ARTBK1403D |
RCS6432D1403AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT251403DE3 vs RCS6432D1403AS |
RK73HW3ARTBK1403D | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251403DE3 vs RK73HW3ARTBK1403D |
RMS25DE1403 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RTT251403DE3 vs RMS25DE1403 |
CR2512-1W-1403DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT251403DE3 vs CR2512-1W-1403DPT-13 |
RCS6432D1403CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT251403DE3 vs RCS6432D1403CS |
RCM6432D1403CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 140000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT251403DE3 vs RCM6432D1403CS |