RTT251242FE3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RTT251242FE3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT251242FE3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT251242FE3 by Ralec

RTT251242FE3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
1 W
Resistance
12400 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT251242FE3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RTT251242FE3

This table gives cross-reference parts and alternative options found for RTT251242FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251242FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-12FL4--12K4- Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SRT Resistor Technology Gmbh RTT251242FE3 vs CR-12FL4--12K4-
CR2512-1W-1242FPT Fixed Resistor, 1W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RTT251242FE3 vs CR2512-1W-1242FPT
RTT251242FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec RTT251242FE3 vs RTT251242FE4
RMEF2512FT12K4 Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RTT251242FE3 vs RMEF2512FT12K4
FCF25FP-1242 Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT251242FE3 vs FCF25FP-1242
9C25121W1242FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RTT251242FE3 vs 9C25121W1242FKPF5
FCF25FY-1242 Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT251242FE3 vs FCF25FY-1242
TSR1GTF1242V Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group RTT251242FE3 vs TSR1GTF1242V
CR2512AFX-1242EAS Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc RTT251242FE3 vs CR2512AFX-1242EAS
RMCS112.4K1%R Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT251242FE3 vs RMCS112.4K1%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT251242FE3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT251242FE3 by Ralec

  • Please alert me when RTT251242FE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT251242FE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT251242FE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT251242FE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT251242FE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT251242FE3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: