Part Details for RTT2511R0FE2 by Ralec
Overview of RTT2511R0FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2511R0FE2
RTT2511R0FE2 CAD Models
RTT2511R0FE2 Part Data Attributes
|
RTT2511R0FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2511R0FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2511R0FE2
This table gives cross-reference parts and alternative options found for RTT2511R0FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2511R0FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K11R0FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RTT2511R0FE2 vs RC12K11R0FTL |
RCS6432F11R0ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RTT2511R0FE2 vs RCS6432F11R0ES |
RC12K110FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT2511R0FE2 vs RC12K110FBG |
CR0111R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT2511R0FE2 vs CR0111R0F |
RC12K11R0FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT2511R0FE2 vs RC12K11R0FBG |
RK73HW3ARTTED11R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2511R0FE2 vs RK73HW3ARTTED11R0F |
232276361109L | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT2511R0FE2 vs 232276361109L |
CR2512-1W-11R0FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT2511R0FE2 vs CR2512-1W-11R0FSNT |
RK73H3ATTED11R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2511R0FE2 vs RK73H3ATTED11R0F |
RK73H3ALTE11R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2511R0FE2 vs RK73H3ALTE11R0F |