Datasheets
RTT251153FE3 by: Ralec

Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for RTT251153FE3 by Ralec

Overview of RTT251153FE3 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTT251153FE3

RTT251153FE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTT251153FE3 Part Data Attributes

RTT251153FE3 Ralec
Buy Now Datasheet
Compare Parts:
RTT251153FE3 Ralec Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Plastic, 13 Inch
Rated Power Dissipation (P) 1 W
Resistance 115000 Ω
Resistor Type FIXED RESISTOR
Series RTT
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RTT251153FE3

This table gives cross-reference parts and alternative options found for RTT251153FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251153FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCS6432F1153AS Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics RTT251153FE3 vs RCS6432F1153AS
TFA2512R1153F-T4 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 115000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Thin Film Technology Corp (TFT) RTT251153FE3 vs TFA2512R1153F-T4
RTT251153FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec RTT251153FE3 vs RTT251153FE4
RK73H3ATBK1153F Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT251153FE3 vs RK73H3ATBK1153F
AF2512FK-07115KL Fixed Resistor, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RTT251153FE3 vs AF2512FK-07115KL
RK73H3ALTED1153F Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT251153FE3 vs RK73H3ALTED1153F
WCR2512LF-1153-F-E-LT Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TT Electronics Resistors RTT251153FE3 vs WCR2512LF-1153-F-E-LT
FCF25FY-1153-W Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT251153FE3 vs FCF25FY-1153-W
FCF25FY-1153 Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT251153FE3 vs FCF25FY-1153
RK73H3ATTED1153F Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT251153FE3 vs RK73H3ATTED1153F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT251153FE3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT251153FE3 by Ralec

  • Please alert me when RTT251153FE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT251153FE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT251153FE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT251153FE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT251153FE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT251153FE3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: