Part Details for RTT251150DTE by Ralec
Overview of RTT251150DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251150DTE
RTT251150DTE CAD Models
RTT251150DTE Part Data Attributes
|
RTT251150DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251150DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251150DTE
This table gives cross-reference parts and alternative options found for RTT251150DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251150DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTBK1150D | RES,SMT,THICK FILM,115 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT251150DTE vs RK73HW3ARTBK1150D |
ERJU1TD1150U | Fixed Resistor, | Panasonic Electronic Components | RTT251150DTE vs ERJU1TD1150U |
RTT251150DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251150DTE vs RTT251150DE2 |
RK73HW3ALTEB1150D | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251150DTE vs RK73HW3ALTEB1150D |
RK73H3ATBK1150D | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251150DTE vs RK73H3ATBK1150D |
AF2512DK-07115RL | Fixed Resistor, 1W, 115ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT251150DTE vs AF2512DK-07115RL |
RK73H3ALBK1150D | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251150DTE vs RK73H3ALBK1150D |
CR2512-1W-1150DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT251150DTE vs CR2512-1W-1150DT-13 |
RK73HW3ATTE1150D | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251150DTE vs RK73HW3ATTE1150D |
RK73HW3ARTTE1150D | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT251150DTE vs RK73HW3ARTTE1150D |