Part Details for RTT251101FTE by Ralec
Overview of RTT251101FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251101FTE
RTT251101FTE CAD Models
RTT251101FTE Part Data Attributes
|
RTT251101FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251101FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251101FTE
This table gives cross-reference parts and alternative options found for RTT251101FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251101FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC12K112FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RTT251101FTE vs RC12K112FB |
25121WF1101C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RTT251101FTE vs 25121WF1101C4 |
NRC100F1101TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RTT251101FTE vs NRC100F1101TRF |
RK73HW3ATTEB1101F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RTT251101FTE vs RK73HW3ATTEB1101F |
25121WF1101C1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RTT251101FTE vs 25121WF1101C1E |
RC12K1101FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RTT251101FTE vs RC12K1101FCG |
RTT251101FE2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RTT251101FTE vs RTT251101FE2 |
RK73HW3ARTTED1101F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RTT251101FTE vs RK73HW3ARTTED1101F |
RK73H3ALTED1101F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RTT251101FTE vs RK73H3ALTED1101F |
RC12K1101FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RTT251101FTE vs RC12K1101FTG |