Part Details for RTT25103JE4 by Ralec
Overview of RTT25103JE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25103JE4
RTT25103JE4 CAD Models
RTT25103JE4 Part Data Attributes
|
RTT25103JE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25103JE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25103JE4
This table gives cross-reference parts and alternative options found for RTT25103JE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25103JE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATBK103J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25103JE4 vs RK73B3ATBK103J |
RC2512J103 | RES,SMT,THICK FILM,10K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Synton-Tech Corp | RTT25103JE4 vs RC2512J103 |
FCF25JY-103-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25103JE4 vs FCF25JY-103-W |
RK73BW3ALTEB103J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25103JE4 vs RK73BW3ALTEB103J |
FCF25JX-103 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25103JE4 vs FCF25JX-103 |
FCF25JP-103-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25103JE4 vs FCF25JP-103-W |
NRCP100J103TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT25103JE4 vs NRCP100J103TRF |
RK73BW3ATTEB103J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25103JE4 vs RK73BW3ATTEB103J |
RK73BW3ATBK103J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25103JE4 vs RK73BW3ATBK103J |
FCF25JP103 | RES,SMT,THICK FILM,10K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Prosperity Dielectrics Co Ltd | RTT25103JE4 vs FCF25JP103 |