Part Details for RTT251002DE4 by Ralec
Overview of RTT251002DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251002DE4
RTT251002DE4 CAD Models
RTT251002DE4 Part Data Attributes
|
RTT251002DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251002DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251002DE4
This table gives cross-reference parts and alternative options found for RTT251002DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251002DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB1002D | RES,SMT,THICK FILM,10K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT251002DE4 vs RK73HW3ARTTEB1002D |
RK73HW3ALTEB1002D | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251002DE4 vs RK73HW3ALTEB1002D |
RK73H3ALBK1002D | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251002DE4 vs RK73H3ALBK1002D |
ERJU1TD1002U | Fixed Resistor, | Panasonic Electronic Components | RTT251002DE4 vs ERJU1TD1002U |
RCS6432D1002AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT251002DE4 vs RCS6432D1002AS |
RK73H3ALTED1002D | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251002DE4 vs RK73H3ALTED1002D |
RTT251002DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251002DE4 vs RTT251002DTE |
CR2512D10KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251002DE4 vs CR2512D10KE04 |
RK73HW3ATTE1002D | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251002DE4 vs RK73HW3ATTE1002D |
RK73HW3ARTTED1002D | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251002DE4 vs RK73HW3ARTTED1002D |