RTT251001FE3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RTT251001FE3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT251001FE3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT251001FE3 by Ralec

RTT251001FE3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
1 W
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT251001FE3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RTT251001FE3

This table gives cross-reference parts and alternative options found for RTT251001FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251001FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMEF2512FT1K00 Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RTT251001FE3 vs RMEF2512FT1K00
RK73HW3ARTTE1001F Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT251001FE3 vs RK73HW3ARTTE1001F
RMC1K1001FB Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc RTT251001FE3 vs RMC1K1001FB
CR2512-1W-1001FT Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RTT251001FE3 vs CR2512-1W-1001FT
CR2512-FX-1001ELF Fixed Resistor, Ruthenium Oxide, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Bourns Inc RTT251001FE3 vs CR2512-FX-1001ELF
FCF25FT1001 Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT251001FE3 vs FCF25FT1001
ERJS1TF1001U Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Panasonic Electronic Components RTT251001FE3 vs ERJS1TF1001U
25121WF1001CDE Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT251001FE3 vs 25121WF1001CDE
RK73HW3ARTTEB1001F RES,SMT,THICK FILM,1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation RTT251001FE3 vs RK73HW3ARTTEB1001F
RK73HW3ARTTEB1001F Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT251001FE3 vs RK73HW3ARTTEB1001F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT251001FE3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT251001FE3 by Ralec

Select Manufacturer
Which Manufacturer of RTT251001FE3 would you like to use for your alert(s)?
  • Please alert me when RTT251001FE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT251001FE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT251001FE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT251001FE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT251001FE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT251001FE3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: