Part Details for RTT2093R1DE2 by Ralec
Overview of RTT2093R1DE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2093R1DE2
RTT2093R1DE2 CAD Models
RTT2093R1DE2 Part Data Attributes
|
RTT2093R1DE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2093R1DE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT2093R1DE2
This table gives cross-reference parts and alternative options found for RTT2093R1DE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2093R1DE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0293R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT2093R1DE2 vs CR0293R1D |
CR-0ADLF--93R1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT2093R1DE2 vs CR-0ADLF--93R1 |
CR50TR93R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT2093R1DE2 vs CR50TR93R1D |
MC2010P-93R1-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2093R1DE2 vs MC2010P-93R1-DT101Q |
MC2010-93R1-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2093R1DE2 vs MC2010-93R1-DB101Q |
RK73HW2HRTBK93R1D | RES,SMT,THICK FILM,93.1 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT2093R1DE2 vs RK73HW2HRTBK93R1D |
RK73HW2HTTE93R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT2093R1DE2 vs RK73HW2HTTE93R1D |
MC2010-93R1-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT2093R1DE2 vs MC2010-93R1-DT101W |
CR2010TT100Q93.1R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT2093R1DE2 vs CR2010TT100Q93.1R+-0.5% |
RK73HW2HLBK93R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT2093R1DE2 vs RK73HW2HLBK93R1D |