Part Details for RTT208870BE4 by Ralec
Overview of RTT208870BE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT208870BE4
RTT208870BE4 CAD Models
RTT208870BE4 Part Data Attributes
|
RTT208870BE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT208870BE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTT208870BE4
This table gives cross-reference parts and alternative options found for RTT208870BE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT208870BE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0ABLF--887R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT208870BE4 vs CR-0ABLF--887R |
RTT208870BE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT208870BE4 vs RTT208870BE3 |
RM20B8870CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT208870BE4 vs RM20B8870CT-X |
CR-0ABL4--887R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT208870BE4 vs CR-0ABL4--887R |
RTT208870BTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT208870BE4 vs RTT208870BTE |