Part Details for RTT208450FE4 by Ralec
Overview of RTT208450FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT208450FE4
RTT208450FE4 CAD Models
RTT208450FE4 Part Data Attributes
|
RTT208450FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT208450FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT208450FE4
This table gives cross-reference parts and alternative options found for RTT208450FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT208450FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/28451%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT208450FE4 vs RMCS1/28451%R |
RK73HW2HRTBK8450F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT208450FE4 vs RK73HW2HRTBK8450F |
201007F8450C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT208450FE4 vs 201007F8450C2 |
201007F8450B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT208450FE4 vs 201007F8450B5 |
WR20X8450FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTT208450FE4 vs WR20X8450FGL |
RC2010F8450-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT208450FE4 vs RC2010F8450-07-T70 |
RM20F8450CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RTT208450FE4 vs RM20F8450CT |
RK73HW2HRTTE8450F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT208450FE4 vs RK73HW2HRTTE8450F |
AF2010FK-07845RL | Fixed Resistor, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | RTT208450FE4 vs AF2010FK-07845RL |
CR2010TT100Q845R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT208450FE4 vs CR2010TT100Q845R+-1% |