Part Details for RTT208253FE4 by Ralec
Overview of RTT208253FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT208253FE4
RTT208253FE4 CAD Models
RTT208253FE4 Part Data Attributes
|
RTT208253FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT208253FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT208253FE4
This table gives cross-reference parts and alternative options found for RTT208253FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT208253FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB8253F | RES,SMT,THICK FILM,825K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT208253FE4 vs RK73HW2HRTTEB8253F |
RC2010F8253 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RTT208253FE4 vs RC2010F8253 |
CR50TR8253F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT208253FE4 vs CR50TR8253F |
201007F8253C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT208253FE4 vs 201007F8253C2E |
MC2010-8253-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT208253FE4 vs MC2010-8253-FTQ |
TSR2GTF8253V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT208253FE4 vs TSR2GTF8253V |
NRC-AS50F8253TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RTT208253FE4 vs NRC-AS50F8253TRF |
CR-0AFL4--825K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RTT208253FE4 vs CR-0AFL4--825K- |
RGC2010FTD825K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT208253FE4 vs RGC2010FTD825K |
MC2010-8253-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT208253FE4 vs MC2010-8253-FT101Q |