Part Details for RTT20824JTE by Ralec
Overview of RTT20824JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20824JTE
RTT20824JTE CAD Models
RTT20824JTE Part Data Attributes
|
RTT20824JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20824JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20824JTE
This table gives cross-reference parts and alternative options found for RTT20824JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20824JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010J824-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT20824JTE vs RC2010J824-07-T70 |
MR20X824JQL | Fixed Resistor, 0.5W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT20824JTE vs MR20X824JQL |
MR20X824JBL | Fixed Resistor, 0.5W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT20824JTE vs MR20X824JBL |
RMGW50K824JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT20824JTE vs RMGW50K824JB |
CQ1007J0824T4E | Fixed Resistor, 0.75W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20824JTE vs CQ1007J0824T4E |
RMC-22824JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RTT20824JTE vs RMC-22824JK |
MC2010L6J8203SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RTT20824JTE vs MC2010L6J8203SE |
RC2010J824-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT20824JTE vs RC2010J824-07-RG70 |
MR20X824JTL | Fixed Resistor, 0.5W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT20824JTE vs MR20X824JTL |
232276060824 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT20824JTE vs 232276060824 |