Part Details for RTT2080R6DE4 by Ralec
Overview of RTT2080R6DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2080R6DE4
RTT2080R6DE4 CAD Models
RTT2080R6DE4 Part Data Attributes
|
RTT2080R6DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2080R6DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT2080R6DE4
This table gives cross-reference parts and alternative options found for RTT2080R6DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2080R6DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTE80R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT2080R6DE4 vs RK73HW2HLTE80R6D |
RK73HW2HRTBK80R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT2080R6DE4 vs RK73HW2HRTBK80R6D |
MC2010-80R6-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2080R6DE4 vs MC2010-80R6-DT101Q |
RMF20DE80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RTT2080R6DE4 vs RMF20DE80R6 |
TSR2GTD80R6V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT2080R6DE4 vs TSR2GTD80R6V |
ERJU1DD80R6U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT2080R6DE4 vs ERJU1DD80R6U |
MC2010-80R6-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2080R6DE4 vs MC2010-80R6-DTW |
RK73HW2HLTED80R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT2080R6DE4 vs RK73HW2HLTED80R6D |
RK73H2HLTEB80R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT2080R6DE4 vs RK73H2HLTEB80R6D |
CR50TR80R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT2080R6DE4 vs CR50TR80R6D |