There are no models available for this part yet.
Overview of RTT207871FTE by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT207871FTE by Ralec
Part Data Attributes for RTT207871FTE by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RTT207871FTE
This table gives cross-reference parts and alternative options found for RTT207871FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT207871FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X7871FGL | Fixed Resistor, 0.5W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT207871FTE vs MR20X7871FGL |
CR50TR7871F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT207871FTE vs CR50TR7871F |
RTT207871FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT207871FTE vs RTT207871FE3 |
MR20X7871FBL | Fixed Resistor, 0.5W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT207871FTE vs MR20X7871FBL |
RC2010FK-077K87 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT207871FTE vs RC2010FK-077K87 |
RC2010F7871 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RTT207871FTE vs RC2010F7871 |
RMC50K7871FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT207871FTE vs RMC50K7871FTE |
MC2010-7871-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT207871FTE vs MC2010-7871-FT101Q |
RTT207871FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT207871FTE vs RTT207871FE4 |
RK73HW2HTTEB7871F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT207871FTE vs RK73HW2HTTEB7871F |